Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

€3,494.10

(exc. VAT)

€4,297.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,494.10

*price indicative

RS Stock No.:
260-8209
Mfr. Part No.:
C63F4TM600D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

600A

Breaking Capacity

36kA

Mount Type

Fixed

Rated DC Voltage

750V dc

Height

255mm

Width

185mm

Standards/Approvals

EN/IEC 60947

Depth

110mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.

Ergonomic new toggle for easier breaker manual operation

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy