RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

€2,085.95

(exc. VAT)

€2,565.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,085.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-9399
Mfr. Part No.:
C10B34V040
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

3

Current Rating

40A

Breaking Capacity

25kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Depth

86mm

Height

161mm

Standards/Approvals

IEC 62262, EN/IEC 60947, EN/IEC 60947-2, IEC 60529, IEC 60664-1

Width

105mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Reset Actuator Type

Toggle Switch

Tripping Characteristics

LSoIR

Tripping Mechanism

Electronic

COO (Country of Origin):
CN
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

MicroLogic 4.2 trip unit

3 Pole

International standards (IEC 60947), CCC, EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy