Schneider Electric, ComPact, NSX Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 25 kA
- RS Stock No.:
- 260-9400
- Mfr. Part No.:
- C10B34V100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,164.57
(exc. VAT)
€2,662.42
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,164.57 |
*price indicative
- RS Stock No.:
- 260-9400
- Mfr. Part No.:
- C10B34V100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NSX | |
| Number of Poles | 3 | |
| Current Rating | 100 A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 440 V ac | |
| Standards/Approvals | IEC 60947-2, CCC, EAC, EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 62262, Marine | |
| Depth | 86mm | |
| Width | 105 mm | |
| Height | 161mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series NSX | ||
Number of Poles 3 | ||
Current Rating 100 A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 440 V ac | ||
Standards/Approvals IEC 60947-2, CCC, EAC, EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 62262, Marine | ||
Depth 86mm | ||
Width 105 mm | ||
Height 161mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CN
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.
MicroLogic 4.2 trip unit
3 Pole
International standards (IEC 60947), CCC, EAC
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 25 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 25 A, Breaking Capacity 25 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 160 A, Breaking Capacity 25 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 125 A, Breaking Capacity 25 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 200 A, Breaking Capacity 25 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 16 A, Breaking Capacity 25 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 40 A, Breaking Capacity 25 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 25 kA
