Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 2.5A, Breaking Capacity 70 kA

Subtotal (1 unit)*

€721.48

(exc. VAT)

€887.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€721.48

*price indicative

RS Stock No.:
260-9455
Mfr. Part No.:
C10H3MA003
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

3

Current Rating

2.5A

Breaking Capacity

70kA

Rated AC Voltage

690V ac

Width

105mm

Standards/Approvals

EN/IEC 60947

Depth

86mm

Height

161mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Short Circuit Protection

Tripping Mechanism

Magnetic

COO (Country of Origin):
PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

3 Pole

International standards (IEC 60947), CCC, EAC

Related links