Allen Bradley, 140G, 140 g Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 25 kA, Frame

Subtotal (1 unit)*

€386.08

(exc. VAT)

€474.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€386.08

*price indicative

RS Stock No.:
261-2823
Mfr. Part No.:
140G-G2C3-C70
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Range

140G

Product Type

Molded Case Circuit Breaker

Series

140 g

Number of Poles

3

Current Rating

125A

Breaking Capacity

25kA

Rated AC Voltage

480V ac

Mount Type

Frame

Standards/Approvals

No

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
IT
The Rockwell Automation moulded case circuit breaker are the devices designed to open or close a circuit by non automatic means, and to open the circuit automatically on a predetermined overcurrent without damage to itself when properly applied within its rating.

Current rating is 125 A

Frame type is moulded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy