Allen Bradley, 140G, 140 g Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 65 kA, Frame
- RS Stock No.:
- 261-2902
- Mfr. Part No.:
- 140G-JC6H3-D25
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€4,040.75
(exc. VAT)
€4,970.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,040.75 |
*price indicative
- RS Stock No.:
- 261-2902
- Mfr. Part No.:
- 140G-JC6H3-D25
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Molded Case Circuit Breaker | |
| Range | 140G | |
| Series | 140 g | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 65kA | |
| Mount Type | Frame | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC 60947-2 | |
| Height | 160mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Molded Case Circuit Breaker | ||
Range 140G | ||
Series 140 g | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 65kA | ||
Mount Type Frame | ||
Rated AC Voltage 480V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC 60947-2 | ||
Height 160mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation moulded case circuit breaker are the devices designed to open or close a circuit by non automatic means, and to open the circuit automatically on a predetermined overcurrent without damage to itself when properly applied within its rating.
Current rating is 250 A
Frame type is moulded
Number of poles are 3
Related links
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 250A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 400A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 800A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 400A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 4-Pole 160A Frame
