Siemens, 5SP3, 5-SP Molded Case Circuit Breaker 3-Pole 50 A, Breaking Capacity 25 kA, Busbar

Subtotal (1 unit)*

€287.39

(exc. VAT)

€353.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€287.39

*price indicative

RS Stock No.:
266-9573
Mfr. Part No.:
5SP3850-2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

5SP3

Series

5-SP

Number of Poles

3

Current Rating

50 A

Breaking Capacity

25kA

Mount Type

Busbar

Rated AC Voltage

400 V

Terminal Type

Spring Loaded

Depth

89.5mm

Height

151.3mm

Standards/Approvals

EN 60204-1

COO (Country of Origin):
CZ
The Siemens miniature circuit breaker is with 3 poles, its operational current for this breaker is 50 A.

Voltage supply - 400 V

Switch positing indicators (OFF - green , ON - red)

Related links