Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 270-3476
- Mfr. Part No.:
- 3VA1332-4EF32-0KG0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,419.68
(exc. VAT)
€1,746.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,419.68 |
*price indicative
- RS Stock No.:
- 270-3476
- Mfr. Part No.:
- 3VA1332-4EF32-0KG0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Height | 248mm | |
| Depth | 110mm | |
| Standards/Approvals | No | |
| Width | 138mm | |
| Tripping Characteristics | Type I, Type L | |
| Tripping Mechanism | TM240 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Height 248mm | ||
Depth 110mm | ||
Standards/Approvals No | ||
Width 138mm | ||
Tripping Characteristics Type I, Type L | ||
Tripping Mechanism TM240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens Molded case circuit breaker is a low voltage breaker with a thermal magnetic trip unit and is a safety device used to reliably perform all the tasks required for line protection and starter protection. It can be used for a wide range of voltages and frequencies with adjustable trip settings.
Compact design
EAC approved
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 630A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 320A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 320A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 320A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 320A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 320A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 320A Fixed
