RS Better World

Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 55 kA, Fixed

Subtotal (1 unit)*

€1,210.91

(exc. VAT)

€1,489.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,210.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-3483
Mfr. Part No.:
3VA1332-5MH32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA1

Number of Poles

3

Current Rating

320A

Breaking Capacity

55kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Height

130mm

Standards/Approvals

No

Width

138mm

Depth

110mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Tripping Mechanism

TM120M

Tripping Characteristics

Type I

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker is a low voltage breaker with a thermal magnetic trip unit and is a safety device used to reliably perform all the tasks required for line protection and starter protection. It can be used for a wide range of voltages and frequencies with adjustable trip settings.

Compact design

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy