Login / Register to access your benefits
Recently searched
    Better World

    Siemens, SENTRON MCCB 3P 100A, Breaking Capacity 110 kA, Fixed Mount

    Subtotal (1 unit)**

    €629.17

    (exc. VAT)

    €773.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€629.17

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    270-3971
    Mfr. Part No.:
    3VA2110-7HK36-0AA0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Range

    SENTRON

    Series

    3VA2

    Number of Poles

    3

    Current Rating

    100A

    Breaking Capacity at Maximum Voltage Rating

    110 kA

    Mounting Style

    Fixed

    Better World Claim

    Extended product life

    Better World Product

    Yes

    Related links