Better World
Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 40 A, Breaking Capacity 110 kA, Fixed
- RS Stock No.:
- 270-4645
- Mfr. Part No.:
- 3VA2140-7HK36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€629.29
(exc. VAT)
€774.03
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €629.29 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 270-4645
- Mfr. Part No.:
- 3VA2140-7HK36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Poles | 3 | |
| Current Rating | 40 A | |
| Breaking Capacity | 110kA | |
| Rated AC Voltage | 690 V | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 86mm | |
| Standards/Approvals | No | |
| Height | 181mm | |
| Width | 105 mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | ETU340 | |
| Tripping Characteristics | ELISA LI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Poles 3 | ||
Current Rating 40 A | ||
Breaking Capacity 110kA | ||
Rated AC Voltage 690 V | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 86mm | ||
Standards/Approvals No | ||
Height 181mm | ||
Width 105 mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism ETU340 | ||
Tripping Characteristics ELISA LI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a very high class breaking capacity.
Compact design
EAC approved
