Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 270-4800
- Mfr. Part No.:
- 3VA2510-7KQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,383.60
(exc. VAT)
€9,081.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,383.60 |
*price indicative
- RS Stock No.:
- 270-4800
- Mfr. Part No.:
- 3VA2510-7KQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA2 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Width | 280mm | |
| Depth | 120mm | |
| Height | 321mm | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Tripping Mechanism | ETU860 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA2 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Width 280mm | ||
Depth 120mm | ||
Height 321mm | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
Tripping Mechanism ETU860 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a medium high class breaking capacity.
Compact design
EAC approved
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 630A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
