Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 270-4875
- Mfr. Part No.:
- 3VA2612-5HM32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,573.54
(exc. VAT)
€5,625.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,573.54 |
*price indicative
- RS Stock No.:
- 270-4875
- Mfr. Part No.:
- 3VA2612-5HM32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Poles | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Depth | 120mm | |
| Width | 211mm | |
| Standards/Approvals | No | |
| Height | 321mm | |
| Tripping Characteristics | Type I, Type L, Type G | |
| Tripping Mechanism | ETU330 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Poles 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Depth 120mm | ||
Width 211mm | ||
Standards/Approvals No | ||
Height 321mm | ||
Tripping Characteristics Type I, Type L, Type G | ||
Tripping Mechanism ETU330 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a medium low class breaking capacity.
Compact design
EAC approved
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 1250A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 1250A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 1250A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 1250A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 630A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 63A Fixed
