RS Better World

Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 25 kA, DIN Rail

Subtotal (1 unit)*

€325.25

(exc. VAT)

€400.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€325.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
271-9317
Mfr. Part No.:
3VA1140-3GE46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA1

Number of Poles

4

Current Rating

40A

Breaking Capacity

25kA

Mount Type

DIN Rail

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Screw

Height

130mm

Width

102mm

Standards/Approvals

No

Depth

70mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Tripping Characteristics

Type L, Type I

Tripping Mechanism

TM220

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens low voltage 3VA IEC frame 160 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.

Without ground-fault monitoring

Line protection

IP40 Protection class

Standard CE and EAC

4 poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy