Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 55 kA, DIN Rail
- RS Stock No.:
- 271-9394
- Mfr. Part No.:
- 3VA1163-5ED36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€265.24
(exc. VAT)
€326.25
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €265.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 271-9394
- Mfr. Part No.:
- 3VA1163-5ED36-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 55kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Depth | 70mm | |
| Height | 131mm | |
| Width | 77mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type L, Type I | |
| Tripping Mechanism | TM210 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 55kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Depth 70mm | ||
Height 131mm | ||
Width 77mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type L, Type I | ||
Tripping Mechanism TM210 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 63A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 25A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 50A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 63A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63A DIN Rail
