RS Better World
Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 1A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 271-9441
- Mfr. Part No.:
- 3VA1181-6MG36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€335.71
(exc. VAT)
€412.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 271-9441
- Mfr. Part No.:
- 3VA1181-6MG36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 1A | |
| Breaking Capacity | 70kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 131mm | |
| Width | 77mm | |
| Standards/Approvals | No | |
| Depth | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Mechanism | TM110M | |
| Tripping Characteristics | Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 1A | ||
Breaking Capacity 70kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 131mm | ||
Width 77mm | ||
Standards/Approvals No | ||
Depth 70mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Mechanism TM110M | ||
Tripping Characteristics Type I | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens low voltage 3VA IEC frame 160 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 1A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 12.5A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 20A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 500A Fixed
