Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 271-9489
- Mfr. Part No.:
- 3VA1325-6MH32-0DG0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,230.96
(exc. VAT)
€1,514.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,230.96 |
*price indicative
- RS Stock No.:
- 271-9489
- Mfr. Part No.:
- 3VA1325-6MH32-0DG0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 138mm | |
| Tripping Characteristics | Type I | |
| Tripping Mechanism | TM120M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Depth 110mm | ||
Height 248mm | ||
Width 138mm | ||
Tripping Characteristics Type I | ||
Tripping Mechanism TM120M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens low voltage 3VA IEC frame 400 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Standard CE and EAC
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 70 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 250A DIN Rail
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 20A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 100A Fixed
