Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 55 kA, Fixed
- RS Stock No.:
- 271-9504
- Mfr. Part No.:
- 3VA1510-5GF42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,687.84
(exc. VAT)
€5,766.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,687.84 |
*price indicative
- RS Stock No.:
- 271-9504
- Mfr. Part No.:
- 3VA1510-5GF42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Screw | |
| Height | 320mm | |
| Width | 280mm | |
| Standards/Approvals | No | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L | |
| Tripping Mechanism | TM240 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Screw | ||
Height 320mm | ||
Width 280mm | ||
Standards/Approvals No | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L | ||
Tripping Mechanism TM240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens low voltage 3VA IEC frame 1000 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1000A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 1000A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 320A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 630A Fixed
