Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 70 kA, DIN Rail
- RS Stock No.:
- 271-9505
- Mfr. Part No.:
- 3VA1510-6EF32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,972.41
(exc. VAT)
€4,886.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,972.41 |
*price indicative
- RS Stock No.:
- 271-9505
- Mfr. Part No.:
- 3VA1510-6EF32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Width | 211mm | |
| Height | 320mm | |
| Standards/Approvals | No | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L | |
| Tripping Mechanism | TM240 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Width 211mm | ||
Height 320mm | ||
Standards/Approvals No | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L | ||
Tripping Mechanism TM240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens low voltage 3VA IEC frame 1000 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1kA DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1kA DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 1kA DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1kA DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 630A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 70 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 70 kA
