Better World
Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 4 A, Breaking Capacity 70 kA, DIN Rail
- RS Stock No.:
- 271-9637
- Mfr. Part No.:
- 3VA11046MG360AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€311.36
(exc. VAT)
€382.97
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.36 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 271-9637
- Mfr. Part No.:
- 3VA11046MG360AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 4 A | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Screw | |
| Height | 130mm | |
| Depth | 70mm | |
| Standards/Approvals | No | |
| Width | 76.2 mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type I | |
| Tripping Mechanism | TM110M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 4 A | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Screw | ||
Height 130mm | ||
Depth 70mm | ||
Standards/Approvals No | ||
Width 76.2 mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type I | ||
Tripping Mechanism TM110M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens low voltage 3VA IEC frame 160 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 4 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 100 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 320 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 12.5 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 800 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 32 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1 kA DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 160 A DIN Rail
