Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 70 kA, DIN Rail
- RS Stock No.:
- 271-9508
- Mfr. Part No.:
- 3VA1510-6EF42-0BG0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,171.78
(exc. VAT)
€6,361.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5,171.78 |
*price indicative
- RS Stock No.:
- 271-9508
- Mfr. Part No.:
- 3VA1510-6EF42-0BG0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA1 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Screw | |
| Width | 280mm | |
| Height | 130mm | |
| Depth | 120mm | |
| Standards/Approvals | No | |
| Tripping Mechanism | TM240 | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA1 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Screw | ||
Width 280mm | ||
Height 130mm | ||
Depth 120mm | ||
Standards/Approvals No | ||
Tripping Mechanism TM240 | ||
Tripping Characteristics Type I, Type L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens low voltage 3VA IEC frame 1000 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1000A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 1000A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 1000A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1000A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1000A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 320A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1000A Fixed
