Better World
Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 271-9650
- Mfr. Part No.:
- 3VA11103GE420AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€337.55
(exc. VAT)
€415.19
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.55 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 271-9650
- Mfr. Part No.:
- 3VA11103GE420AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 4 | |
| Current Rating | 100 A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690 V | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600 V | |
| Terminal Type | Screw | |
| Height | 130mm | |
| Depth | 70mm | |
| Standards/Approvals | No | |
| Width | 102 mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Mechanism | TM220 | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 4 | ||
Current Rating 100 A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690 V | ||
Mount Type Fixed | ||
Rated DC Voltage 600 V | ||
Terminal Type Screw | ||
Height 130mm | ||
Depth 70mm | ||
Standards/Approvals No | ||
Width 102 mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Mechanism TM220 | ||
Tripping Characteristics Type I, Type L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens low voltage 3VA IEC frame 160 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Standard CE and EAC
Related links
- Siemens Breaking Capacity 25 kA, Fixed Mount
- Siemens Breaking Capacity 25 kA, Fixed Mount
- Schneider Electric Breaking Capacity 25 kA, Fixed Mount
- Siemens Breaking Capacity 25 kA, Fixed Mount
- Siemens Breaking Capacity 25 kA, Fixed Mount
- Siemens Breaking Capacity 25 kA, Fixed Mount
- Siemens Breaking Capacity 25 kA, Fixed Mount
- Siemens Breaking Capacity 25 kA, Fixed Mount
