Schneider Electric, ComPact, C11 MCCB 4-Pole 100A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 655-151
- Mfr. Part No.:
- C11B6TM100L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€625.20
(exc. VAT)
€769.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €625.20 |
*price indicative
- RS Stock No.:
- 655-151
- Mfr. Part No.:
- C11B6TM100L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | ComPact | |
| Series | C11 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 108mm | |
| Height | 137mm | |
| Depth | 80mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range ComPact | ||
Series C11 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 108mm | ||
Height 137mm | ||
Depth 80mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker is designed for efficient power distribution in various applications. This robust device features a 100 A rated current and operates effectively at an operational voltage of up to 690 V AC. Built with a thermal-magnetic trip unit technology, it ensures reliable protection against overloads and short circuits. The ComPacT NSXm delivers impressive short-circuit breaking capacities, making it suitable for a variety of network types while conforming to IEC 60947-2 standards. Its versatility extends to multiple mounting options and connection configurations, enhancing ease of installation in diverse environments.
Thermal-magnetic trip technology for dependable circuit protection
Four-pole design with clear four-phase capability for versatile distribution
Rated for 100 A at 40 °C with superior performance in demanding applications
Offers multiple short-circuit breaking capacities to match varied operational needs
Improved installation flexibility with mounting in horizontal or vertical positions
Workshop-friendly design with a power dissipation rate of just 7.5 W per pole
Durable construction with a mechanical and electrical endurance of 20,000 cycles
Local signalling flag indicating the presence of auxiliary contacts for enhanced safety
IP40 degree of protection ensures reliability in challenging environmental conditions
Environmentally-conscious design, compliant with EU RoHS and REACh regulations
Related links
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 4-Pole 32A Fixed
- Schneider Electric C11 MCCB 4-Pole 50A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 3-Pole 50A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 3-Pole 100A Fixed
