Allen Bradley, 140UT, 140UT-D7D2 Molded Case Circuit Breaker 2-Pole 2A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 273-2402
- Mfr. Part No.:
- 140UT-D7D2-B20
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€174.70
(exc. VAT)
€214.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.70 |
*price indicative
- RS Stock No.:
- 273-2402
- Mfr. Part No.:
- 140UT-D7D2-B20
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Molded Case Circuit Breaker | |
| Range | 140UT | |
| Series | 140UT-D7D2 | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 227V ac | |
| Standards/Approvals | No | |
| Depth | 89.1mm | |
| Height | 115.09mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Molded Case Circuit Breaker | ||
Range 140UT | ||
Series 140UT-D7D2 | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 227V ac | ||
Standards/Approvals No | ||
Depth 89.1mm | ||
Height 115.09mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The Rockwell Automation bulletin 140UT-D moulded case circuit breaker (MCCB) UL489 and IEC 60947-2 listed circuit breaker for global applications. The current-limiting circuit breaker provides fixed short-circuit and overcurrent protection and offers high interrupting ratings for 2 and 3-pole devices. This is also suitable for back feeding.
Frame D
Fixed thermal/fixed magnetic
2-pole
Related links
- Allen Bradley 140UT-D7D3 Molded Case Circuit Breaker 3-Pole 2A Fixed
- Allen Bradley 140UT-D7D2 Molded Case Circuit Breaker 2-Pole 6A Fixed
- Allen Bradley 140UT-D7D2 Molded Case Circuit Breaker 2-Pole 5A Fixed
- Allen Bradley 140UT-D7D2 Molded Case Circuit Breaker 2-Pole 1A Fixed
- Allen Bradley 140UT-D7D2 Molded Case Circuit Breaker 2-Pole 500mA Fixed
- Allen Bradley 140UT-D7D2 Molded Case Circuit Breaker 2-Pole 25A Fixed
- Allen Bradley 140UT-D7D2 Molded Case Circuit Breaker 2-Pole 20A Fixed
- Allen Bradley 140UT-D7D2 Molded Case Circuit Breaker 2-Pole 8A Fixed
