RS Better World
Schneider Electric, ComPact, ComPacT NSX Circuit Breaker Accessory
- RS Stock No.:
- 288-1496
- Mfr. Part No.:
- LV429449
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€129.30
(exc. VAT)
€159.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1496
- Mfr. Part No.:
- LV429449
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Circuit Breaker Accessory | |
| Series | ComPacT NSX | |
| Standards/Approvals | REACH, RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Circuit Breaker Accessory | ||
Series ComPacT NSX | ||
Standards/Approvals REACH, RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motor mechanism key lock adaptor designed specifically for NSX100..250 with Ronis special keylocks. It provides a secure key lock adapter accessory for various ComPact ComPact NSX range devices, ensuring smooth operation and easy access control.
Provides secure key locking position in front for motor mechanisms
Compliant with Reach and RoHS regulations for sustainability
Mercury free and environmentally friendly design
Compatible with a range of Compact NSX devices
Related links
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 1-Pole
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 12.5A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 100A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 200A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 6.3A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 160A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 220A
