RS Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A, Fixed
- RS Stock No.:
- 288-7177
- Mfr. Part No.:
- C106TM040
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€179.50
(exc. VAT)
€220.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €179.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-7177
- Mfr. Part No.:
- C106TM040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947-2 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Trip unit is a reliable and efficient thermal magnetic protection device with a 40A rating. It is designed for use in distribution applications, providing overload and short-circuit protection for ComPacT NSX100/160 circuit breakers. With its Left neutral position and L & I protection functions, this device ensures the safety of electrical circuits with a 690V AC rating.
Left neutral position for enhanced safety
Adjustable long time pick up and delay settings for customized protection levels
IP40 degree of protection for durability in various environments
Class II electrical shock protection for user safety
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A Fixed
