RS Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 50A, Fixed
- RS Stock No.:
- 288-7178
- Mfr. Part No.:
- C106TM050
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€179.50
(exc. VAT)
€220.78
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-7178
- Mfr. Part No.:
- C106TM050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric This trip unit is a reliable and high quality product designed for overload and short-circuit protection in distribution applications. With a thermal magnetic technology and a 50A rating, it ensures the safety and efficiency of your electrical systems. The device is part of the new generation ComPacT NSX100...250 range and complies with international standards for electrical equipment.
Thermal Magnetic trip unit technology
Effective overload and short circuit protection
4 poles 3D design with left neutral position for enhanced safety
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 50A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric C11N Molded Case Circuit Breaker 4-Pole 50A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 50A Fixed
