RS Better World
Schneider Electric, Compact NSX 100/160/250, NSX100 Molded Case Circuit Breaker 4-Pole 63A, Fixed
- RS Stock No.:
- 288-7179
- Mfr. Part No.:
- C106TM063
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€179.15
(exc. VAT)
€220.35
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-7179
- Mfr. Part No.:
- C106TM063
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Compact NSX 100/160/250 | |
| Series | NSX100 | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Characteristics | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range Compact NSX 100/160/250 | ||
Series NSX100 | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Characteristics Thermal Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Trip unit is designed for ComPacT NSX100/160/250 circuit breakers, offering reliable thermal magnetic protections with a 63A rating. It ensures the safety of your electrical distribution system while providing optimal performance.
Thermal Magnetic trip unit for overload and short circuit protection
Adjustable long time pick up and delay for tailored settings
IP40 degree of protection for longevity and safety
Environmentally friendly with Green Premium status
Related links
- Schneider Electric C11N3 Molded Case Circuit Breaker 3-Pole 63A, Fixed
- Schneider Electric NSX Spreader for use with Compact Nsx100/160/250, Easypact Cvs 100/160/250
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 63A Fixed
- Schneider Electric ComPact NSX Plug-In Base for use with Compact NSX 100/160/250
- Schneider Electric ComPact NSX Plug-In Kit for use with Compact NSX 100/160/250
- Schneider Electric ComPact NSX DC, Compact Nsx Plug-In Kit for use with Compact NSX 100/160/250
- Schneider Electric ComPact NSX DC, Compact Nsx Mounting Plate for use with Compact NSX 100/160/250
- Schneider Electric ComPact NSX Connection Adapter for use with Compact NSX 100/160/250
