RS Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A, Fixed
- RS Stock No.:
- 288-7183
- Mfr. Part No.:
- C256TM200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€499.16
(exc. VAT)
€613.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-7183
- Mfr. Part No.:
- C256TM200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 60529, Class II | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Characteristics | TMD | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 60529, Class II | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Characteristics TMD | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Trip unit is designed for the CompacT NSX250 circuit breaker, offering thermal magnetic protections with a 200A rating. It is suitable for distribution applications and provides overload and short-circuit protection, ensuring a reliable performance for your electrical systems.
Thermal Magnetic protections
200A rating for reliable performance
4 poles design with 3D protection for added safety
Adjustable long time pick up and protection delay for customized settings
Instantaneous protection pick up adjustment for quick response
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 200A Fixed
