Eaton, xEnergy, xEnergy Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

€792.40

(exc. VAT)

€974.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€792.40

*price indicative

RS Stock No.:
454-8146
Mfr. Part No.:
259086 NZMN1-A125
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

xEnergy

Series

xEnergy

Number of Poles

3

Current Rating

125A

Breaking Capacity

50kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Terminal Type

Screw

Width

145mm

Standards/Approvals

EN/IEC

Height

155.2mm

Depth

84.5mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

COO (Country of Origin):
DE

Eaton MCCB, 690V AC/450V DC Voltage Rating, Thermomagnetic Release - xEnergy Series - 259086 NZMN1-A125


Nip the risk of damage from electrical overloads in the bud with this MCCB from Eaton. It has a high breaking capacity of 50kA, high current rating of 125A and high voltage rating of 690V AC/450V DC. This makes it a smart choice for protecting demanding equipment in settings including data centres, hospitals and industrial plants. You can also use it in commercial buildings to protect lighting and power circuits. Earth fault protection gives you additional peace of mind. As this is a three-pole device, it's suitable for use with the three-phase system commonly used in industry.

Features & Benefits


• Trips in milliseconds to shut down the circuit before any damage can occur

• Available with a standard grey or black handle as standard or a red/yellow handle (454-8275) for use in emergency situations

• Allows easy fitting of undervoltage and shunt trips for versatile use

What's the difference between an MCCB and an MCB?


MCCBs, or moulded case circuit breakers, tend to have higher current ratings, voltage ratings and breaking capacities than miniature circuit breakers. This makes them well-suited to protecting high-powered industrial equipment that's beyond the scope of a standard MCB.

Note

Eaton formerly known as Moeller

Standards

IEC/EN 60204; IEC/EN 60947; VDE 0660

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy