Schneider Electric, PowerPact4, MGP Molded Case Circuit Breaker 1-Pole 100A, Breaking Capacity 25 kA, Panel
- RS Stock No.:
- 517-4875
- Mfr. Part No.:
- MGP1001L3
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€170.67
(exc. VAT)
€209.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.67 |
*price indicative
- RS Stock No.:
- 517-4875
- Mfr. Part No.:
- MGP1001L3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact4 | |
| Series | MGP | |
| Number of Poles | 1 | |
| Current Rating | 100A | |
| Breaking Capacity | 25kA | |
| Mount Type | Panel | |
| Rated AC Voltage | 230V ac | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact4 | ||
Series MGP | ||
Number of Poles 1 | ||
Current Rating 100A | ||
Breaking Capacity 25kA | ||
Mount Type Panel | ||
Rated AC Voltage 230V ac | ||
Standards/Approvals EN/IEC | ||
RoHS Status: Exempt
Incoming/Outgoing Powerpact Boards
Adjustable overload and short circuit settings allowing customer settings
MCCB connections ensures correct connection torque
Additional MCCBs may be added
Standards
BSEN 60947-2
Related links
- Schneider Electric MGP Molded Case Circuit Breaker 1-Pole 63A Panel
- Schneider Electric MGP Molded Case Circuit Breaker 1-Pole 30A Panel
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 100A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 100A Panel, Cable
- Schneider Electric I-Line MCCB 3-Pole 100A Panel
- RS PRO Breaking Capacity 25 kA, Panel Mount
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
