Legrand, DNX3, DNX3 Molded Case Circuit Breaker 1-Pole 6A, Breaking Capacity 4.5 kA, DIN Rail
- RS Stock No.:
- 731-9540
- Mfr. Part No.:
- 4 067 72
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€56.34
(exc. VAT)
€69.30
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.34 |
*price indicative
- RS Stock No.:
- 731-9540
- Mfr. Part No.:
- 4 067 72
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Molded Case Circuit Breaker | |
| Range | DNX3 | |
| Series | DNX3 | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Breaking Capacity | 4.5kA | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Rated DC Voltage | 60V dc | |
| Terminal Type | Screw | |
| Width | 17.8mm | |
| Standards/Approvals | IEC, EN, RoHS | |
| Depth | 77.7mm | |
| Height | 94.8mm | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Molded Case Circuit Breaker | ||
Range DNX3 | ||
Series DNX3 | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Breaking Capacity 4.5kA | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Rated DC Voltage 60V dc | ||
Terminal Type Screw | ||
Width 17.8mm | ||
Standards/Approvals IEC, EN, RoHS | ||
Depth 77.7mm | ||
Height 94.8mm | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- FR
Legrand DNX3 MCB 1P Type C
Legrand offer leading edge technical features with the DX3 Range of Mini Circuit Breakers. This range is suitable for all residential, commercial and industrial applications which require high performance, .selectivity and back up combination of devices These MCB are limitation class 3 they limit the short circuit power in the cables and prolong the installations life by avoiding damage to the cables. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current.
Features and Benefits
•Range up to 125 A
•Breaking Capacity 50 kA
•Clear identification of each circuit
•Dual identification of the breaking capacity and clear marking for easier maintenance
•Quick identification of MCB State On = Red / Off Green
• All DX3 circuit breakers can be used with a add on module
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Standards
4500 NF EN 60898-1
4.5 kA - EN 60947-2
4.5 kA - EN 60947-2
Related links
- Legrand DX3 Molded Case Circuit Breaker 1-Pole 25A DIN Rail
- Legrand 4067 MCCB 1-Pole 20A DIN Rail
- Legrand DNX3 DNX3 Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 10A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 32A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 2A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 16A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 20A 250V ac AC 4.5 kA Breaking Capacity
