RS Better World

Siemens, SENTRON, SENTRON Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

€289.10

(exc. VAT)

€355.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€289.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
874-4275
Mfr. Part No.:
3VA1163-4EF36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

SENTRON

Number of Poles

3

Current Rating

63A

Breaking Capacity

36kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Mount Hole Size

4.2 mm

Depth

88mm

Standards/Approvals

CE

Height

130mm

Width

130mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CZ

Siemens 3VA Series MCCB, 63A, 36kA Breaking Capacity (at Maximum Voltage Rating) - 3VA1163-4EF36-0AA0


This circuit breaker offers essential overcurrent protection for industrial applications. Its thermal-magnetic tripping mechanism ensures effective operation under varying load conditions, while its robust design and high breaking capacity make it suitable for challenging environments, safeguarding equipment and maintaining system integrity.

Features & Benefits


• Instantaneous break time enhances safety during overloads

• Compact fixed mounting simplifies installation

• Thermal-magnetic mechanism optimises fault response

• 63 A current rating supports a range of applications

• IP40 protection class ensures durability in harsh conditions

• Energy efficiency contributes to reduced operational costs

Applications


• Used in manufacturing plants for motor protection

• Employed in commercial buildings for line protection

• Suitable for installation in control panels

• Compatible with various automation systems

• Designed for electrical distribution networks

What is the maximum operational temperature range for this unit?


The operational temperature ranges from -25 to 70°C.

Can this device be used for both AC and DC voltage systems?


Yes, it is rated for both AC (up to 690 V) and DC (up to 500 V) applications.

How many cycles can it typically endure before replacement is needed?


It has a mechanical service life of approximately 20,000 operating cycles.

Is grounding required while using this device?


No, grounding protection is not required by the design.

What type of installation is recommended for this circuit breaker?


A fixed mounting style is advised for optimal performance and safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy