Siemens, SENTRON, SENTRON Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 874-4323
- Mfr. Part No.:
- 3VA1163-3EE36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€239.41
(exc. VAT)
€294.47
(inc. VAT)
- Ready to ship from 12 October 2026
Units | Per unit |
|---|---|
| 1 + | €239.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 874-4323
- Mfr. Part No.:
- 3VA1163-3EE36-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | SENTRON | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Mount Hole Size | 4.2 mm | |
| Height | 130mm | |
| Width | 130mm | |
| Standards/Approvals | CE | |
| Depth | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series SENTRON | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Mount Hole Size 4.2 mm | ||
Height 130mm | ||
Width 130mm | ||
Standards/Approvals CE | ||
Depth 88mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- CZ
Siemens 3VA1 MCCBs
Siemens 3VA MCCBs and accessories
Related links
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 20A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 25A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 32A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 16A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 125A Fixed
