Siemens, SENTRON, SENTRON Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 874-4341
- Mfr. Part No.:
- 3VA1180-3EF36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€283.96
(exc. VAT)
€349.27
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €283.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 874-4341
- Mfr. Part No.:
- 3VA1180-3EF36-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | SENTRON | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Mount Hole Size | 4.2 mm | |
| Height | 130mm | |
| Standards/Approvals | CE | |
| Width | 130mm | |
| Depth | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series SENTRON | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Mount Hole Size 4.2 mm | ||
Height 130mm | ||
Standards/Approvals CE | ||
Width 130mm | ||
Depth 88mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
Siemens 3VA Series MCCB, 76.2mm Length, 80A Current Rating - 3VA1180-3EF36-0AA0
Features & Benefits
Applications
What is the maximum operating temperature range for this circuit breaker?
How does it handle different current fluctuations?
What type of connections are supported?
How many switching cycles can it endure?
Related links
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 80A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 80A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 2-Pole 80A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 80A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 80A Fixed
