Siemens, SENTRON, 3VA Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 55 kA, Fixed
- RS Stock No.:
- 874-4391
- Mfr. Part No.:
- 3VA2140-5HL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€503.16
(exc. VAT)
€618.89
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €503.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 874-4391
- Mfr. Part No.:
- 3VA2140-5HL32-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 230V dc | |
| Mount Hole Size | 4.5 mm | |
| Height | 181mm | |
| Depth | 107mm | |
| Width | 181mm | |
| Standards/Approvals | CE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 230V dc | ||
Mount Hole Size 4.5 mm | ||
Height 181mm | ||
Depth 107mm | ||
Width 181mm | ||
Standards/Approvals CE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CZ
Siemens 3VA2 MCCBs
Siemens 3VA MCCBs and accessories
Related links
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 160A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 25A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 40A Fixed
