RS Better World

Siemens, SENTRON, 3VA Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 55 kA, Fixed

Subtotal (1 unit)*

€523.12

(exc. VAT)

€643.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€523.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
874-4398
Mfr. Part No.:
3VA2125-5HL36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA

Number of Poles

3

Current Rating

25A

Breaking Capacity

55kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Mount Hole Size

4.5 mm

Height

181mm

Depth

107mm

Width

181mm

Standards/Approvals

CE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CZ

Siemens 3VA2 MCCBs


The new 3VA2 molded case circuit breakers reliably perform all the tasks associated with line and generator protection and are designed for use in applications with higher technical requirements.

Increased breaking capacity

Excellent selective protection

Integrated metering function

Connection to a fieldbus communication system

No derating up to +50 °C

Uniform accessories platform across all 3VA molded case

Siemens 3VA MCCBs and accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy