RS PRO Metric 25 mm / 1 in Travel, 1 x Magnetic Base-MB-1, 1 x Plunger Digital Indicator Measuring Set, UKAS

Subtotal (1 unit)*

€170.02

(exc. VAT)

€209.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 46 unit(s) shipping from 23 November 2026
  • Plus 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€170.02

*price indicative

RS Stock No.:
253-7450
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Set Contents

25 mm / 1 in Travel, 1 x Magnetic Base-MB-1, 1 x Plunger Digital Indicator

Product Type

Measuring Set

Resolution

0.01 mm

Accuracy

±0.02 mm

Imperial/Metric

Metric

Standards/Approvals

RoHS

Calibrated

UKAS

COO (Country of Origin):
CN

RS PRO Electronic Digital Indicator and Magnetic Base Set


Introducing the RS PRO measuring set containing a high accuracy electronic digital plunger indicator and high-quality magnetic base. The set comes in a custom-fitted storage case to keep the tools safe during transportation to and from the testing area, as well as make them easily portable. The magnetic base offers a powerful pull of 40 kg or 400 N and securely holds the indicator in place. The magnetic base also offers an easy to access on/off switch that can de-activate the magnetic while it’s not in use. The digital indicator has a clear digital screen to ensure easy to read, precise measurements, and has been designed with an ’always on’ function, making sure it is suitable for general purpose measurement as well as continuous measurement applications. This set is ideal for any machining or manufacturing application where the accuracy of measurements is important.

Features and Benefits:


  • This RS PRO electronic measuring set is ideal for anyone that works in a machining or manufacturing environment where high accuracy is essential

  • This versatile set includes a magnetic base, a digital plunger indicator and a custom fitted case to store both devices in

  • Technical Features – Digital Plunger Indicator:


  • The digital plunger indicator is powered by 1 x SR44 1.5 V cell battery

  • Maximum indicator measurement of 25 mm and an accuracy of ±0.02 mm

  • Operating temperature range 0˚C to +40˚C

  • Technical Features – Magnetic Base:


  • The magnetic base has been designed with a solid cross arm that holds the digital indicator

  • It offers a strong magnetic pull of 40 kg / 400 N

  • Overall Height: 230mm

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy