Trumeter Measuring Wheel Metric 9999.9 m

Subtotal (1 unit)*

€150.14

(exc. VAT)

€184.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.14

*price indicative

RS Stock No.:
759-692
Mfr. Part No.:
5500
Manufacturer:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Unit of Measure

Metric

Accuracy

±1 %

Measurement Range

9999.9 m

Product Type

Measuring Wheel

Wheel Diameter

1m

Display Type

Mechanical

Weight

2.2kg

Hazardous Area Certification

No

COO (Country of Origin):
MY
The Trumeter Measuring Wheel is designed for precision in measuring distances effortlessly, perfect for both professional and casual use. Its lightweight build ensures easy transport and usability across various settings.

Includes a pushbutton reset for convenient operation

Features a large, easy-to-read display for clear visibility

Weather and moisture-proof design ensures durability under varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy