Bourns 6 Pulse Incremental Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Panel Mount
- RS Stock No.:
- 167-3572
- Mfr. Part No.:
- ECW0J-B24-AC0006L
- Manufacturer:
- Bourns
Subtotal (1 tray of 45 units)*
€165.195
(exc. VAT)
€203.175
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | €3.671 | €165.20 |
*price indicative
- RS Stock No.:
- 167-3572
- Mfr. Part No.:
- ECW0J-B24-AC0006L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 6 | |
| Shaft Style | Plain with Slot | |
| Shaft Diameter | 6.35 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Shaft Length | 19mm | |
| Mounting Type | Panel Mount | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 120rpm | |
| Mounting Hole Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 6 | ||
Shaft Style Plain with Slot | ||
Shaft Diameter 6.35 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 19mm | ||
Mounting Type Panel Mount | ||
Index Output Not Indexed | ||
Maximum Operating Speed 120rpm | ||
Mounting Hole Diameter 9mm | ||
- COO (Country of Origin):
- MX
Digital Contacting Encoders
2-bit gray code, channel A leads channel B by 90° with clockwise rotation
Plastic bushing and end slotted shaft
Long life, 200000 revolutions
Continuous mechanical rotation
Separate horizontal mounting bracket
Plastic bushing and end slotted shaft
Long life, 200000 revolutions
Continuous mechanical rotation
Separate horizontal mounting bracket
Related links
- Bourns 6 Pulse Incremental Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Panel Mount
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed) SMD
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Indexed), Through Hole
- TE Connectivity 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
