Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 167-5400
- Mfr. Part No.:
- PEC12R-4220F-S0012
- Manufacturer:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-5400
- Mfr. Part No.:
- PEC12R-4220F-S0012
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 12 | |
| Shaft Style | Flat | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Mounting Type | Through Hole | |
| Shaft Length | 20mm | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 100rpm | |
| Mounting Hole Diameter | 1 mm, 2 x 2.1 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 12 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Mounting Type Through Hole | ||
Shaft Length 20mm | ||
Index Output Not Indexed | ||
Maximum Operating Speed 100rpm | ||
Mounting Hole Diameter 1 mm, 2 x 2.1 mm | ||
- COO (Country of Origin):
- CN
PEC12R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
Related links
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2.2 mm Hollow Shaft (Not Indexed)
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed)
