Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole

Subtotal (1 bag of 75 units)*

€100.875

(exc. VAT)

€124.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
75 +€1.345€100.88

*price indicative

RS Stock No.:
167-5382
Mfr. Part No.:
PEC11R-4215F-S0012
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

12

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

15mm

Maximum Operating Speed

60rpm

Mounting Hole Diameter

1mm

COO (Country of Origin):
CN

PEC11R Series - 12 mm Incremental Encoder


Pro Audio 12 mm Incremental Encoder with a push switch option
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827

Related links