Bourns 1024 (Position) Pulse Absolute Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 167-5430
- Mfr. Part No.:
- EMS22A50-D28-LT6
- Manufacturer:
- Bourns
Subtotal (1 box of 42 units)*
€1,869.336
(exc. VAT)
€2,299.29
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 42 + | €44.508 | €1,869.34 |
*price indicative
- RS Stock No.:
- 167-5430
- Mfr. Part No.:
- EMS22A50-D28-LT6
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 1024 (Position) | |
| Shaft Style | Plain | |
| Shaft Diameter | 3.17 mm | |
| Encoder Reading | Absolute | |
| Encoder Signal | Digital Square Wave | |
| Shaft Length | 22.23mm | |
| Mounting Type | Through Hole | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 10000rpm | |
| Mounting Hole Diameter | 10.67mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 1024 (Position) | ||
Shaft Style Plain | ||
Shaft Diameter 3.17 mm | ||
Encoder Reading Absolute | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 22.23mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Maximum Operating Speed 10000rpm | ||
Mounting Hole Diameter 10.67mm | ||
- COO (Country of Origin):
- MX
Non-Contacting Analogue Rotary Position Sensor- AMS22A Series
AMS22A Series Non-Contacting Analogue Rotary Position Sensor has a Resolution: 1024 positions
3.3 and 5 VDC voltage supply option
1 000MΩ Insulation Resistance (500 VDC)
Bushing or servo mount
Non-contacting magnetic technology
Small size and long life with a sealed option
CMOS and TTL compatible
High operating speed and highly repeatable
Applications include Material handling equipment, Brushless DC motor commutation, Robotics, Automotive, Industrial automation, Petroleum refinery, Medical, Office equipment, Audio and broadcast equipment
3.3 and 5 VDC voltage supply option
1 000MΩ Insulation Resistance (500 VDC)
Bushing or servo mount
Non-contacting magnetic technology
Small size and long life with a sealed option
CMOS and TTL compatible
High operating speed and highly repeatable
Applications include Material handling equipment, Brushless DC motor commutation, Robotics, Automotive, Industrial automation, Petroleum refinery, Medical, Office equipment, Audio and broadcast equipment
Related links
- Bourns 1024 (Position) Pulse Absolute Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Not Indexed), Through Hole
- Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount
- Vishay 14 Pulse Absolute Mechanical Rotary Encoder with a 12.7 mm Round Shaft
- Bourns 256 Pulse Incremental Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Indexed), Bracket Mount
- Vishay Absolute Mechanical Rotary Encoder with a 60 mm (Not Indexed), Screw Mount
- Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft (Not Indexed), Screw Mount
- Bourns 10 Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3.1 mm (Not Indexed)
