Bourns 10 Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)

Subtotal (1 unit)*

€2.55

(exc. VAT)

€3.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.55

*price indicative

RS Stock No.:
269-2418
Mfr. Part No.:
PER351-P115-N0010
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

10

Shaft Diameter

3 mm

Encoder Reading

Incremental

Encoder Signal

Quadrature Code

Index Output

Not Indexed

The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has 2 bit quadrature code output and offers 50000 cycles minimum rotational life.

RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile incremental encoder

Related links