Elma Mechanical Rotary Encoder with a 8.5 mm, Through Hole
- RS Stock No.:
- 283-5826
- Distrelec Article No.:
- 135-84-698
- Mfr. Part No.:
- E33-VT630-M03T
- Manufacturer:
- Elma
Subtotal (1 unit)*
€18.33
(exc. VAT)
€22.55
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €18.33 |
*price indicative
- RS Stock No.:
- 283-5826
- Distrelec Article No.:
- 135-84-698
- Mfr. Part No.:
- E33-VT630-M03T
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Shaft Diameter | 8.5 mm | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Shaft Diameter 8.5 mm | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CH
The Encoder is designed to provide reliable and efficient performance for various applications. With advanced technology and innovative design, this product is a must-have for professionals and DIY enthusiasts alike.
High-quality construction ensures durability and longevity
Advanced technology for enhanced performance
Innovative design for ease of use
Reliable and efficient operation
Suitable for a wide range of applications
Advanced technology for enhanced performance
Innovative design for ease of use
Reliable and efficient operation
Suitable for a wide range of applications
Related links
- Elma Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
- Elma 16 PPR Pulse Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
- Elma 16 Pulse Mechanical Rotary Encoder with a 6 mm Round Shaft, Through Hole
- Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma Mechanical Rotary Encoder
- Wurth Elektronik 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
- Wurth Elektronik 8 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole