Elma 16 Pulse Mechanical Rotary Encoder with a 6 mm Round Shaft, Through Hole

Subtotal (1 unit)*

€14.42

(exc. VAT)

€17.74

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location
Units
Per unit
1 +€14.42

*price indicative

RS Stock No.:
288-7601
Distrelec Article No.:
135-84-710
Mfr. Part No.:
E33-SN610-M03T
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Pulses Per Revolution

16

Shaft Style

Round

Shaft Diameter

6 mm

Mounting Type

Through Hole

COO (Country of Origin):
CH
The E33 Series Vertical SMT Encoder is a surface-mount component designed for precise rotary input control in electronic devices. With a compact 7mm size and vertical orientation, it offers 32 detents for accurate positioning.

RoHS compliant

Related links