- RS Stock No.:
- 162-1829
- Mfr. Part No.:
- 632121300001
- Manufacturer:
- Wurth Elektronik
100 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 100)
€2.704
(exc. VAT)
€3.326
(inc. VAT)
Units | Per unit | Per Tray* |
100 + | €2.704 | €270.40 |
*price indicative |
- RS Stock No.:
- 162-1829
- Mfr. Part No.:
- 632121300001
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WR-COM is a THR mount, blue receptacle Type A horizontal USB 3.1 for power delivery. It has 9 pins and copper alloy contact material.
RoHS compliant
Operating temperature ranging between -20°C up to +85°C
5 000 mating cycles
Operating temperature ranging between -20°C up to +85°C
5 000 mating cycles
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 13 |
Number of Rows | 2 |
Pitch | 2.0mm |
Body Orientation | Straight |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Stainless Steel |
Length | 15.1mm |
Width | 18.83mm |
Depth | 17.0mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Dimensions | 15.1 x 18.83 x 17mm |