- RS Stock No.:
- 162-2166
- Mfr. Part No.:
- 614104190121
- Manufacturer:
- Wurth Elektronik
55 In stock for delivery within 2 working days
Price Each
€1.65
(exc. VAT)
€2.03
(inc. VAT)
Units | Per unit |
1 - 9 | €1.65 |
10 - 24 | €1.57 |
25 - 49 | €1.47 |
50 - 99 | €1.40 |
100 + | €1.21 |
- RS Stock No.:
- 162-2166
- Mfr. Part No.:
- 614104190121
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WR-COM is a THT mount, receptacle Type A horizontal-short USB 2.0. It has 4 pins and copper alloy contact material.
RoHS compliant
Halogen free
Operating temperature ranging between -55°C up to +85°C
5 000 mating cycles
Halogen free
Operating temperature ranging between -55°C up to +85°C
5 000 mating cycles
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.0mm |
Body Orientation | Straight |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Stainless Steel |
Length | 14.6mm |
Width | 10.0mm |
Depth | 5.86mm |
Dimensions | 14.6 x 10 x 5.86mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |