- RS Stock No.:
- 165-7885
- Mfr. Part No.:
- SDK-9BNS-K13-GS-TB(LF)(SN)
- Manufacturer:
- JST
Temporarily out of stock - back order for despatch 26-11-2024, delivery within 2 working days
Added
Price Each (In a Tray of 450)
€1.062
(exc. VAT)
€1.306
(inc. VAT)
Units | Per unit | Per Tray* |
450 + | €1.062 | €477.90 |
*price indicative |
- RS Stock No.:
- 165-7885
- Mfr. Part No.:
- SDK-9BNS-K13-GS-TB(LF)(SN)
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
JST SDK Series SMT SD Card Connector
SDK series SMT SD card connector for use with SD cards and MMC (Multi media Cards) with a low profile space saving and robust design. This SDK series SMT SD card receptacle connector has a push-push insertion and ejection mechanism and also features a write protection switch and card detection.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Multi Media Card, SD Card |
Gender | Female |
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2.5mm |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Snap-In |
Housing Material | Resin |
Length | 27.7mm |
Width | 30.45mm |
Depth | 2.8mm |
Maximum Operating Temperature | +85°C |
Series | SDK |
Minimum Operating Temperature | -25°C |
Dimensions | 27.7 x 30.45 x 2.8mm |
- RS Stock No.:
- 165-7885
- Mfr. Part No.:
- SDK-9BNS-K13-GS-TB(LF)(SN)
- Manufacturer:
- JST