- RS Stock No.:
- 167-6452
- Mfr. Part No.:
- 48099-4000
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 167-6452
- Mfr. Part No.:
- 48099-4000
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex 67910 Series Mini PCI Express Card Edge Connector
67910 Series Mini PCI Express card edge connector suitable for a card edge thickness of 1mm. This PCIe standard Mini PCI Express card edge connector has a 0.80mm mating and termination interface pitch and is right angle PCB mounting with PCB location and retention features.
A latch (see stock number 896-7428) is available for use with stock number 896-7459
A latch (see stock number 896-7428) is available for use with stock number 896-7459
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Mini PCIe, PCI |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Series | 48099 |